SICK TTK50 Series Linear Measuring Encoder 12V, Binary Signal
- RS Stock No.:
- 267-2082
- Mfr. Part No.:
- TTK50-HXJ0-K02 / 1057791
- Brand:
- SICK
Subtotal (1 unit)*
$2,188.04
(exc. GST)
$2,406.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,188.04 |
*price indicative
- RS Stock No.:
- 267-2082
- Mfr. Part No.:
- TTK50-HXJ0-K02 / 1057791
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Linear Measuring | |
| Product Type | Encoder | |
| Series | TTK50 | |
| Output Signal Type | Binary | |
| Stroke | 1000 mm | |
| Interface Type | HIPERFACE | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 50mm | |
| Overall Height | 24mm | |
| Overall Width | 14mm | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Linear Measuring | ||
Product Type Encoder | ||
Series TTK50 | ||
Output Signal Type Binary | ||
Stroke 1000 mm | ||
Interface Type HIPERFACE | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 50mm | ||
Overall Height 24mm | ||
Overall Width 14mm | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Overview
Precision, speed, dynamics, stiffness and high control accuracy - it is exactly these properties which play an important role in high-end applications in drive technology. The TTK50 linear measurement system has all these properties and is a very compact motor feedback system with HIPERFACE®interface. The magnetic principle of operation, the long measuring length, and the extremely high resolution open up all kinds of application possibilities for absolute position detection with linear motors. The TTK50 contains the newest sensor and evaluation technology. The sensor board aligned to the measuring plane is equipped with Hall sensors in two parallel tracks. Their arrangement corresponds with the division of the magnetic tape into an incremental and an absolute component.
To calculate the absolute position values during operation, the read head initially detects the absolute starting position when the linear motor starts. All other actual positions of the drive are then determined via the incremental position on the magnetic track or the sine/cosine signals.
At a glance
Absolute, non-contact, wear-free length measurement system for linear motors
Measured lengths of up to 1 m
Suitable for high traverse speeds of up to 10 m/s
Reliable location positioning even in the event of condensation and contamination of the magnetic tape
Electronic type label and programming of the position value
Absolute location positioning, no reference run
HIPERFACE®
interface
Certified according to SIL2 and PL d
Your Benefit
Reference traverse no longer necessary due to absolute measuring system
Maintenance-free thanks to non-contact measuring principle
Simple integration of the system due to the HIPERFACE®
interface
Developed specifically for use in linear direct drives
Also for use in rough ambient conditions
Certification allows for easy integration into a safe drive system
- RS Stock No. 2854402
- Mfr. Part No. TTK70S-HXJ0-K02 / 1099701
Each
$2,243.50
- RS Stock No. 2854401
- Mfr. Part No. TTK70S-HXA0-K02 / 1099700
Each
$2,225.22
- RS Stock No. 2671256
- Mfr. Part No. DAXLAN-0600BA080000W01 / 1133517
Each
$922.62
- RS Stock No. 2671260
- Mfr. Part No. DAXLAN-1000BA080000W01 / 1133521
Each
$1,012.11
Related links
- SICK TTK50 Series Absolute Absolute Encoder 12V dc, Binary Signal
- SICK TTK70S Series Magnetic Linear Measuring Encoder 12V dc, Binary Signal
- SICK SKS36 Series Absolute Absolute Encoder 12V Binary Signal 6 mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder 12V Binary Signal 0.375 in Shaft
- SICK SRS50 Series Absolute Absolute Encoder 12V Binary Signal 6 mm Shaft
- SICK SRS50 Series Absolute Absolute Encoder 12V Binary Signal 10 mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder 12V Binary Signal 10 mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder 12V Binary Signal 6 mm Shaft










