SICK DGS80 Series Incremental Incremental Encoder, 2500ppr ppr, HTL/Push Pull Signal, Through Hollow Type, 30mm Shaft
- RS Stock No.:
- 266-7701
- Mfr. Part No.:
- DGS80B-TSLC02500 / 1118710
- Brand:
- SICK
Subtotal (1 unit)*
$1,059.53
(exc. GST)
$1,165.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,059.53 |
*price indicative
- RS Stock No.:
- 266-7701
- Mfr. Part No.:
- DGS80B-TSLC02500 / 1118710
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2500ppr | |
| Series | DGS80 | |
| Maximum Revolutions | 3600rpm | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Through Hollow | |
| Supply Voltage | 30 V | |
| Shaft Diameter | 30mm | |
| IP Rating | IP65 | |
| Interface | Push-Pull | |
| Overall Height | 120mm | |
| Overall Width | 120mm | |
| Overall Depth | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2500ppr | ||
Series DGS80 | ||
Maximum Revolutions 3600rpm | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Through Hollow | ||
Supply Voltage 30 V | ||
Shaft Diameter 30mm | ||
IP Rating IP65 | ||
Interface Push-Pull | ||
Overall Height 120mm | ||
Overall Width 120mm | ||
Overall Depth 35mm | ||
Minimum Operating Temperature -25°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +85°C | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- IT
Overview
The DGS80 is an incremental encoder with large hollow shaft diameters up to 42 mm. It can be used in countless industrial automation applications. Combined with the many connection options of the DGS80, its supply voltage range of 5 V to 30 V facilitates integration into most control systems. The incremental encoder is characterized by quick and easy installation.
This is made possible by its compact design, the clamping ring for speedy mounting, the universal stator couplings and the large selection of collets that simplify mounting on shafts of different size.
At a glance
Pulse per revolution: Up to 8,192
Housing diameter: 81 mm, diameter of through hollow shaft: 30 mm or 42 mm
Enclosure rating: IP65
Communication interfaces: TTL, HTL
Connection types: M12, M23 and MS male connector and cable
Collets available as accessories for adjusting to shafts of different size
Housing diameter: 81 mm, diameter of through hollow shaft: 30 mm or 42 mm
Enclosure rating: IP65
Communication interfaces: TTL, HTL
Connection types: M12, M23 and MS male connector and cable
Collets available as accessories for adjusting to shafts of different size
Your Benefit
Large hollow shaft diameters and a wide range of collets eliminate the need for special couplings and allow for quick and easy integration into numerous applications
Easy integration into control systems thanks to large supply voltage range
Reduction of installation time thanks to the easy-to-mount clamping ring and the stator couplings
Compact, space-saving design facilitates installation in tight installation spaces
Easy integration into control systems thanks to large supply voltage range
Reduction of installation time thanks to the easy-to-mount clamping ring and the stator couplings
Compact, space-saving design facilitates installation in tight installation spaces
Applications
Fields of application
The large resolution range means the encoder is well-suited for many different industrial applications such as printing, scanning
and elevator speed control. Industrial applications such as speed measurement of AC motors, printing, scanning
Large hollow shaft diameters and rugged construction for applications in the timber and metal industry
AC motor applications thanks to large selection of insulating collets
The large resolution range means the encoder is well-suited for many different industrial applications such as printing, scanning
and elevator speed control. Industrial applications such as speed measurement of AC motors, printing, scanning
Large hollow shaft diameters and rugged construction for applications in the timber and metal industry
AC motor applications thanks to large selection of insulating collets
Note
Related links
- SICK DGS80 Series Incremental Incremental Encoder HTL Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 42mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL Signal 30mm Shaft
