SICK DFS60 Series Incremental Incremental Encoder 32V, 1024 ppr ppr, HTL, TTL Signal, Through Hollow Type, 12 mm Shaft
- RS Stock No.:
- 266-7583
- Mfr. Part No.:
- DFS60B-TEPK01024 / 1076209
- Brand:
- SICK
Subtotal (1 unit)*
$847.47
(exc. GST)
$932.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $847.47 |
*price indicative
- RS Stock No.:
- 266-7583
- Mfr. Part No.:
- DFS60B-TEPK01024 / 1076209
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | DFS60 | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 12mm | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 43mm | |
| Overall Height | 60mm | |
| Standards/Approvals | CE | |
| Overall Width | 72mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Flange | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series DFS60 | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL, TTL | ||
Shaft Type Through Hollow | ||
Shaft Diameter 12mm | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 43mm | ||
Overall Height 60mm | ||
Standards/Approvals CE | ||
Overall Width 72mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- DE
Overview
The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers lots of mechanical and electrical interfaces and a housing made from aluminium or stainless steel. You can program the encoder yourself, if you want. A key feature is the range of options for programming the electrical parameters, e.g., the output signal level, the number of pulses per revolution, or the zero pulse width. This makes the DFS60 highly suitable for demanding applications as well.
The high enclosure rating, wide temperature range, and wide-set ball bearings ensure a high level of ruggedness and make the DFS60 the ideal encoder for industrial applications with harsh ambient conditions.
At a glance
Pulses per revolution: Up to 65,536 (16 bit)
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible
Your Benefit
The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited
Applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry,
medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machines, textile machines and
packaging machines
- RS Stock No. 2667581
- Mfr. Part No. DFS60B-TEPC10000 / 1036916
Each
$912.47
- RS Stock No. 2667587
- Mfr. Part No. DFS60B-TFPA10000 / 1036909
Each
$910.19
- RS Stock No. 2667471
- Mfr. Part No. DFS60A-THPC65536 / 1036959
Each
$1,021.35
- RS Stock No. 2667602
- Mfr. Part No. DFS60B-THPK01024 / 1076210
Each
$807.12
Related links
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL Signal 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL/Push Pull Signal 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V TTL/HTL Signal 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V RS422 Solid Type, 6 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V dc HTL Signal 12 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V dc HTL Signal 0.625 in Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V dc HTL Signal 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL/Push Pull Signal 14 mm











