Wachendorff Incremental Incremental Encoder, 16384 ppr, HTL, TTL Signal, Solid shaft Type

Subtotal (1 unit)*

$646.43

(exc. GST)

$711.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$646.43

*price indicative

RS Stock No.:
249-6502
Distrelec Article No.:
302-88-539
Mfr. Part No.:
36A06XXBASSC8
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Encoder Technology

Incremental

Pulses Per Revolution

16384

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid shaft

Interface

NFC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wachendorff WDGN 36A has high output frequency up to 1 MHz and Power supply up to 32 VDC. It has operating temperature of -40°C to 85°C and Protection class of IP65 and IP67.

WDGN incremental encoders, configurable via NFC, are based on patented magnetic sensor technology with the highest accuracy and resolution.
To Setup and to configurate the incremental encoder WDGN via NFC please download the cost free Wachendorff App via the QR Code at the top of the page next to the image.

Related links