Wachendorff Incremental Incremental Encoder, 16384 ppr, HTL Signal, Solid shaft Type
- RS Stock No.:
- 249-6494
- Mfr. Part No.:
- LMSCA22WDGNBASKG
- Brand:
- Wachendorff
Subtotal (1 unit)*
$1,335.46
(exc. GST)
$1,469.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,335.46 |
*price indicative
- RS Stock No.:
- 249-6494
- Mfr. Part No.:
- LMSCA22WDGNBASKG
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 16384 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Solid shaft | |
| Interface | NFC | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 16384 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL | ||
Shaft Type Solid shaft | ||
Interface NFC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wachendorff Robust length measurement system comes with new spring-loaded arm, including WDGP 36A encoder and 150 mm or 200 mm measuring wheel and it has operating temperature range of -10 °C up to +70 °C. It come with 12000 rpm operating speed and it
Up to 0.01 mm/impulse for measurement results
Suitable for many surfaces
Absorbent mounting
Contact pressure – easily adaptable by intelligent central adjustment
Suitable for many surfaces
Absorbent mounting
Contact pressure – easily adaptable by intelligent central adjustment
Related links
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid shaft Type
- Wachendorff Incremental Incremental Encoder HTL Solid shaft Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
