SICK Absolute Absolute Encoder, 262144 ppr

Subtotal (1 unit)*

$1,829.44

(exc. GST)

$2,012.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,829.44

*price indicative

RS Stock No.:
223-0948
Mfr. Part No.:
AFS60A-S4EB262144 / 1059071
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Pulses Per Revolution

262144

Maximum Revolutions

9000rpm

Supply Voltage

10 → 30 V

Interface

EtherCAT

Overview


Intelligent diagnostic functions and rapid data transfer: High-resolution AFS/AFM60 EtherCAT® absolute encoders represent high-precision measurement of absolute position and speed in the area of industrial automation. Comprehensive functions for diagnosing parameters such as temperature or operating time and early error detection increase network reliability. Various configuration options, such as modification of resolution, rotational direction or unit of speed measurement simplify installation and enable customized adjustment to each application. Their compact design also makes AFS/AFM60 EtherCAT® absolute encoders suitable for applications in confined spaces. Embedded switch technology ensures maximum system and equipment availability and, therefore, helps increase productivity.

At a glance


High-resolution 30-bit absolute encoder (18-bit single turn and 12-bit multiturn)
Face mount flange, servo flange and blind hollow shaft
Connection type: 3 x M12 axial male connector
Data transfer speed " on the fly" in the range of μs
EtherCAT® interface CoE (CiA DS-301) Device profile (CiA DS-406)
Round axis functionality
Alarms, warnings and diagnostics functions for speed, position, temperature, operating time, etc.
Status display via 5 LEDs

Your Benefits


Increased productivity as a result of intelligent diagnostics functions and rapid data transfer
Increase in network reliability due to early error detection
Simple installation with various configuration options
Flexible, easy setup and high resolutions for various applications with binary, integer and "decimal point" values based on round axis functionality
Maximum system availability through embedded switch technology
Compact and cost-efficient design

Applications


Measurement of absolute position and speed in various machines and systems in the area of industrial automation as well as production and process technology, for example:
Storage systems
Packaging machines
Hydraulic presses
Printing machines
Robots
Rotary tables

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links