Gefran WPG-A Series Linear Transducer Connector 24V

Subtotal (1 unit)*

$604.52

(exc. GST)

$664.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$604.52

*price indicative

RS Stock No.:
221-7637
Mfr. Part No.:
F075129/ WPG-A-M-0130-E 0000X000X00X0XX
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

WPG-A

Housing Material

Anodised Aluminium, Polyamide 66

Encoder Technology

Magnetostrictive

Output Signal Type

Current

Interface Type

Connector

Stroke

130 mm

IP Rating

IP67

Maximum Supply Voltage

24V

Overall Depth

30mm

Standards/Approvals

CE, RoHS

Overall Height

284mm

Overall Width

30mm

Maximum Operating Temperature

75°C

COO (Country of Origin):
IT
The Gefran contactless magnetostrictive linear position transducer has high performance also in terms of EMC immunity the WPG series suitable for use in industrial environments with presence of electromagnetic interferences. It has 1 ms sampling time.

Features and Benefits


Sliding or floating magnetic cursor

Direct and reverse analog output for displacement

Standard valve or M12 connector

Work temperature is -20 to +75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy