Gefran WPG-A Series Linear Transducer Connector 24V
- RS Stock No.:
- 221-7629
- Mfr. Part No.:
- F075207/ WPG-A-A-0100-E 0000X000X00X0XX
- Brand:
- Gefran
Subtotal (1 unit)*
$571.66
(exc. GST)
$628.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.66 |
*price indicative
- RS Stock No.:
- 221-7629
- Mfr. Part No.:
- F075207/ WPG-A-A-0100-E 0000X000X00X0XX
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | WPG-A | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Encoder Technology | Magnetostrictive | |
| Output Signal Type | Current | |
| Interface Type | Connector | |
| Stroke | 100 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 24V | |
| Overall Depth | 30mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Height | 254mm | |
| Overall Width | 30mm | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series WPG-A | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Encoder Technology Magnetostrictive | ||
Output Signal Type Current | ||
Interface Type Connector | ||
Stroke 100 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 24V | ||
Overall Depth 30mm | ||
Standards/Approvals CE, RoHS | ||
Overall Height 254mm | ||
Overall Width 30mm | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- IT
The Gefran contactless magnetostrictive linear position transducer has high performance also in terms of EMC immunity the WPG series suitable for use in industrial environments with presence of electromagnetic interferences. It has 1 ms sampling time.
Features and Benefits
Sliding or floating magnetic cursor
Direct and reverse analog output for displacement
Standard valve or M12 connector
Work temperature is -20 to +75°C
Related links
- Gefran WPG Series Linear Transducer 24V
- Gefran WPG-A Series Linear Transducer 24V
- Gefran WPG-A Series Linear Transducer Analogue 24V
- Gefran WPG Series Linear Transducer M12 Connector 24V
- Gefran WPG-A Series Linear Transducer M12 Connector 24V
- Gefran WPP Series Linear Transducer 24V
- Gefran WRP-A Series Linear Transducer Analogue 24V
- Gefran PC Series Linear Transducer 60V
