SICK DBS60 Core Series Incremental Incremental Encoder 30V, 1024 ppr ppr, TTL, HTL Signal, Hollow Type, 15.87 mm Shaft

Subtotal (1 unit)*

$521.77

(exc. GST)

$573.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.77

*price indicative

RS Stock No.:
212-5602
Mfr. Part No.:
DBS60E-RJFK01024 / 1070744
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Incremental Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

DBS60 Core

Maximum Revolutions

9000rpm

Output Signal Type

TTL, HTL

Shaft Type

Hollow

Shaft Diameter

15.87mm

Interface Type

TTL/HTL

Terminal Type

Cable

IP Rating

IP65

Maximum Supply Voltage

30V

Minimum Operating Temperature

-30°C

Overall Depth

43.8mm

Overall Width

58mm

Overall Height

58mm

Standards/Approvals

According to EN 61000-6-2 and EN 61000-6-3

Mount Type

Hollow Shaft Mount

Maximum Operating Temperature

100°C

Switching Frequency

300kHz

COO (Country of Origin):
MY

Overview


At a glance


Face mount and servo flange with various hole patterns

Hollow shafts up to 5/8 inches in diameter, optionally insulated; front and rear clamping

Housing diameter 58 mm, compact installation depth

Number of lines up to 10,000 pulses

Cable connection, M12 and M23 male connector, radial

TTL/HTL and TTL interfaces with voltage range 4.5 V DC ... 30 V DC

Your Benefit


Diverse installation options thanks to different flange and shaft versions as well as flange and stator couplings with different assembly hole patterns

Hollow shaft clamp on the rear housing facilitates mounting

Various connection types enable flexible cabling

Compact housing dimensions save valuable space

The encoder is protected from high shaft temperatures and currents due to the insulated hollow shaft

Rugged design with large bearing distance allows high shaft loads and a longer service life

Only a few product variants due to electrical interfaces with a large voltage range, which reduces storage costs

The DBS60 Core is a rugged incremental encoder with a diameter of 58 mm and a compact mounting depth. The portfolio includes solid shaft models with face mount flange and servo flange as well as hollow shaft designs (blind/through hollow shaft) for shafts up to a size of 5/8 inches (15.875 mm). The hollow shafts are available with shaft insulation and with a clamp on the rear housing on request. In addition to the standard interfaces for TTL and HTL, the DBS60 Core also offers two universal interfaces with a large voltage range which unites the 5 V TTL and 24 V HTL as well as 5 V TTL and 24 V TTL in one version. Due to its high enclosure rating, rugged design and a resolution of up to 10,000 pulses, the DBS60 Core is the ideal product for standard use in various industries.

Applications


Measuring of position, speed and distance in applications with low to medium requirements on the encoder.

Developed for applications in factory and logistics automation, e.g. in

Asynchronous motors

Elevators

Packaging machines

Warehousing and transport logistics

Measuring the conveying speed of a roller conveyor

Speed measurement on the slat conveyor

Precise height monitoring of printed circuit board devices

Position determination and monitoring on transfer systems

Jerk-free acceleration and deceleration of elevator cars

Speed measurement on the elevator engine

Speed and position monitoring of elevator cars with encoders

Speed monitoring in escalators with incremental encoder

Width and diameter control of coils during winding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy