SICK AHS/AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Solid Type, 10mm Shaft

Subtotal (1 unit)*

$1,430.92

(exc. GST)

$1,574.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,430.92

*price indicative

RS Stock No.:
266-7224
Mfr. Part No.:
AHM36B-SCCC012X12 / 1072400
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

AHS/AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Shaft Diameter

10mm

Resolution

4096

Steps Per Revolution

4096Steps

IP Rating

IP65

Interface

CANOpen

Overall Height

36mm

Overall Width

60mm

Overall Depth

60mm

Minimum Operating Temperature

+70°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-20°C

Connection Type

M12 5 Pin Connector

COO (Country of Origin):
DE

Overview


AHS/AHM36 absolute encoders set standards when it comes to mechanical adaptation, communication and resistance to environmental influences. With their rotatable male connector or cable connection as well as various mounting hole patterns and adapter flanges, these encoders are suitable for nearly any application. The IO-Link, CANopen, SAE J1939 and SSI interfaces enable easy integration into various control environments. Encoder configuration can be adapted to individual needs using various tools.

The rugged, reliable, fully magnetic sensor system provides a maximum resolution of 14 bits (single turn) or 26 bits (multitier). Due to the stainless steel design and enclosure rating IP69K, the Inox versions are suitable for use under very harsh ambient conditions.

At a glance


36 mm absolute encoder with max. 26 bits (single turn: 14 bits, multitier: 12 bits)
Face mount/servo flange, blind hollow shaft
Rotatable male connector or cable connection
IO-Link, CANopen, SAE J1939, SSI interface with programmable parameterization
Diagnostic functions
Stainless steel (Inox versions)
Enclosure rating up to IP67 or IP69K

Your Benefit


Simple mechanical installation thanks to the rotatable male connector or cable connection and various mounting hole patterns
and shafts
Easy integration into various control environments with IO-Link, CANopen, SAE J1939 and SSI interfaces
Intelligent diagnostic functions evaluate maintenance intervals for the entire system
Thanks to the rugged, reliable, fully magnetic sensors, they can also be used in harsh environments
High resistance to ambient influences due to stainless steel design and IP69K enclosure rating (Inox versions)
Space-saving and cost-effective design
High performance at a cost-efficient price

Applications


Measures the absolute position in various industries, machines and equipment, including automated guided vehicle systems (AGV
systems), industrial trucks, commercial vehicles, packaging machines, logistics applications, agricultural and forestry machines,
construction and mining machines, special and municipal vehicles

Note


Related links