Vishay RAMK060 Series Absolute Rotary Encoder 5V, SSI Signal, Hollow Type
- RS Stock No.:
- 209-8717
- Mfr. Part No.:
- RAMK060M11319JB663
- Brand:
- Vishay
Get a bulk buy discount
Add 5 more to save $79.40
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$721.01
(exc. GST)
$793.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $721.01 | - |
| 5 + | $705.13 | $79.40 |
*price indicative
- RS Stock No.:
- 209-8717
- Mfr. Part No.:
- RAMK060M11319JB663
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Absolute | |
| Series | RAMK060 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Hollow | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rotary Encoder | ||
Encoder Technology Absolute | ||
Series RAMK060 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type SSI | ||
Shaft Type Hollow | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- FR
The Vishay Rotational Absolute Magnetic Kit Encoder Version 60 mm HP Position Sensor Version 2.1.
Especially dedicated to robotics applications
High precision, high repeatability, high resolution, single or multi-turns variant
Plug and play or self-calibration
Memorization of last position before power off
Not sensitive to external magnetic fields and temperature
Not sensitive to moisture and pollution
- RS Stock No. 2667178
- Mfr. Part No. AFM60E-TEAC004096 / 1056934
Each
$1,506.08
- RS Stock No. 2667179
- Mfr. Part No. AFM60E-TEAK004096 / 1053304
Each
$1,529.39
- RS Stock No. 2667173
- Mfr. Part No. AFM60E-BHAC004096 / 1058476
Each
$1,482.74
- RS Stock No. 2667236
- Mfr. Part No. ARS60-AAA32768 / 1031512
Each
$2,128.23
Related links
- Vishay RAMK060 Series Absolute Rotary Encoder 5V Hollow Type
- Vishay RAMK060 Series Absolute Rotary Encoder 5V Hollow Type, 25 mm Shaft
- Hengstler AC35 Series Absolute Absolute Encoder 5V dc SSI Signal 8 mm Shaft
- Hengstler 57100 Series Absolute Position/Rotary Encoder Sensor 12V dc Hollow Type
- SICK SFS/SFM60 Series Absolute Rotary Encoder 12V dc Binary Signal 14 mm Shaft
- SICK SFS/SFM60 Series Absolute Rotary Encoder 12V dc Binary Signal 15 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 32V Blind Hollow Type, 15 mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 32V Blind Hollow Type, 15 mm Shaft












