Nidec Components Encoder, 100 ppr, 20mm Shaft

Bulk discount available

Subtotal (1 box of 5 units)*

$394.21

(exc. GST)

$433.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 1$394.21$78.842
2 - 3$384.35$76.87
4 +$378.41$75.682

*price indicative

RS Stock No.:
202-4411
Mfr. Part No.:
RMS20-100-201-1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Pulses Per Revolution

100

Shaft Diameter

20mm

Mounting Type

Panel Mount

COO (Country of Origin):
JP
The Copal Electronics REC series is a contactless, manual adjustment optical rotary encoder without click. Principle structure is composed of magnetic sensor and magnetic drum. It converts a magnetic effect directly into a output digital square form and fed into a logic circuit. It has a 100 pulses per revolution with cable wire output interface.

Low electric power consumption
Smooth rotation for setting
Long mechanical life
RoHS compliant

Related links