Nidec Components Incremental Encoder, 300 ppr, Quadrature Signal, Solid Type
- RS Stock No.:
- 603-0546
- Mfr. Part No.:
- RE12D-300-201-1
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 unit)*
$130.63
(exc. GST)
$143.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 29 December 2025
- Plus 2 unit(s) shipping from 12 January 2026
- Plus 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.63 |
*price indicative
- RS Stock No.:
- 603-0546
- Mfr. Part No.:
- RE12D-300-201-1
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 300 | |
| Output Signal Type | Quadrature | |
| Shaft Type | Solid | |
| Supply Voltage | 5 V dc | |
| Overall Height | 24mm | |
| Minimum Operating Temperature | 0°C | |
| Mounting Type | Synchro Flange | |
| Maximum Operating Temperature | +50°C | |
| Switching Frequency | 10 kHz | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 300 | ||
Output Signal Type Quadrature | ||
Shaft Type Solid | ||
Supply Voltage 5 V dc | ||
Overall Height 24mm | ||
Minimum Operating Temperature 0°C | ||
Mounting Type Synchro Flange | ||
Maximum Operating Temperature +50°C | ||
Switching Frequency 10 kHz | ||
- COO (Country of Origin):
- JP
Rotary Encoder, RE12D
Ø 12 mm, 2-phase square waveform output
Can accommodate from 100 to 300 P/R
Low torque, low inertia
Can accommodate from 100 to 300 P/R
Low torque, low inertia

Related links
- Nidec Components Incremental Encoder Quadrature Signal, Solid Type
- Nidec Components Incremental Encoder Quadrature Signal, Solid Type
- Nidec Components Incremental Encoder Quasi-Sinusoidal Wave Signal, Solid Type
- Nidec Components Incremental Encoder Push Pull Signal, Solid Type
- Nidec Components Incremental Encoder Push Pull Signal, Solid Type
- Nidec Components Incremental Encoder Quasi-Sinusoidal Wave Signal, Solid Type
- Bourns Incremental Incremental Encoder Quadrature Signal 9mm Shaft
- Bourns Incremental Incremental Encoder Quadrature Signal 6.35mm Shaft
