Kubler 2420 Series Rotary Encoder 30V
- RS Stock No.:
- 181-1063
- Mfr. Part No.:
- 05.2420.1242.0360
- Brand:
- Kubler
Subtotal (1 unit)*
$545.23
(exc. GST)
$599.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.23 |
*price indicative
- RS Stock No.:
- 181-1063
- Mfr. Part No.:
- 05.2420.1242.0360
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Rotary Encoder | |
| Series | 2420 | |
| IP Rating | IP50, IP65, IP64 | |
| Maximum Supply Voltage | 30V | |
| Overall Height | 30.5mm | |
| Standards/Approvals | cULus | |
| Overall Width | 24mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Rotary Encoder | ||
Series 2420 | ||
IP Rating IP50, IP65, IP64 | ||
Maximum Supply Voltage 30V | ||
Overall Height 30.5mm | ||
Standards/Approvals cULus | ||
Overall Width 24mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The incremental miniature encoders type 2400 / 2420 with their optical sensor technology offer a resolution of up to 1024 PPR. With a diameter of just 24 mm this encoder is ideal for use where space is tight.
Reliable:
Robust bearing construction
Cable outlet boasts high degree of strain relief thanks to multiple clamping
Short-circuit proof ouputs
Versatile:
Ideally suited for use in small devices
Related links
- Kubler 2420 Series Rotary Encoder 30V dc
- Kubler 2420 Series Rotary Encoder 30V
- Kubler 2420 Series Incremental Encoder 24V
- Kubler A02H Series Rotary Encoder Push Pull 30V
- Kubler D120 Series Rotary Encoder CAN Open 30V
- Kubler B80 Series Rotary Encoder CAN Open 30V dc
- Kubler B80 Series Rotary Encoder CAN Open 30V
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
