Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- RS Stock No.:
- 761-463
- Mfr. Part No.:
- 0541435
- Brand:
- Hengstler
Subtotal (1 unit)*
$913.95
(exc. GST)
$1,005.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.95 |
*price indicative
- RS Stock No.:
- 761-463
- Mfr. Part No.:
- 0541435
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AD36 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Diameter | 8mm | |
| Interface Type | SSI | |
| Terminal Type | PCB Connector | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 32.8mm | |
| Overall Width | 47.6mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 120°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AD36 | ||
Maximum Revolutions 12000rpm | ||
Shaft Diameter 8mm | ||
Interface Type SSI | ||
Terminal Type PCB Connector | ||
IP Rating IP40 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 32.8mm | ||
Overall Width 47.6mm | ||
Standards/Approvals UKCA | ||
Mount Type Flange | ||
Maximum Operating Temperature 120°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder provides precise feedback for brushless servo motors, utilising cutting-edge optical scanning technology. With a robust design and through hollow shaft integration, it enhances performance in Compact motor applications.
Offers resolution up to 22 Bit singleturn and 12 Bit multiturn
Wide operating temperature range of -40°C to +120°C ensures reliability
Supports continuous operation up to 10,000 rpm for high-performance applications
Digital technology guarantees accurate position data via SSR and BiSS interfaces
Compact design with flexible mounting options maximises installation versatility
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc Screw Fix Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft
