Hengstler AD36 Series Optical Absolute Encoder 5V, 2048 Pulses ppr, Binary Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 761-462
- Mfr. Part No.:
- 0541413
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$808.17
(exc. GST)
$888.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $808.17 |
*price indicative
- RS Stock No.:
- 761-462
- Mfr. Part No.:
- 0541413
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 2048Pulses | |
| Series | AD36 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| Terminal Type | Cable | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 38.1mm | |
| Standards/Approvals | UKCA | |
| Overall Height | 32.8mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 2048Pulses | ||
Series AD36 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
Terminal Type Cable | ||
IP Rating IP64 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 38.1mm | ||
Standards/Approvals UKCA | ||
Overall Height 32.8mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder offers precise position sensing with Advanced optical technology and a Compact design, Ideal for diverse applications in equipment and medical engineering.
Up to 22 Bit singleturn and 12 Bit multiturn resolution ensures high precision
Compact design facilitates direct replacement of incremental encoders
Operating temperature range from -40 °C to +100 °C supports various environments
Integrated diagnostic system enhances reliability through continuous monitoring
Various shaft options and interfaces provide versatility in installations
- RS Stock No. 0761366
- Mfr. Part No. 0545516
Each
$1,429.10
- RS Stock No. 0761465
- Mfr. Part No. 0541523
Each
$1,431.90
- RS Stock No. 0761466
- Mfr. Part No. 0541526
Each
$1,431.90
- RS Stock No. 0761370
- Mfr. Part No. 0545658
Each
$806.61
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft












