Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$1,119.82

(exc. GST)

$1,231.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,119.82

*price indicative

RS Stock No.:
761-426
Mfr. Part No.:
0566210
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

CAN

IP Rating

IP64

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

72.3mm

Standards/Approvals

RoHS

Overall Width

58mm

Maximum Operating Temperature

85°C

Mount Type

Synchro Flange Mount

COO (Country of Origin):
DE
The Hengstler absolute encoder offers precise measurement and control in various applications. It features a solid design to enhance reliability and ensure performance in demanding environments.

Resolution options range from 10 to 14 Bit for singleturn, and up to 12 Bit for multiturn

Protection classes IP64 and IP67 ensure durability in rugged conditions

Operating temperature ranges from -40 °C to +85 °C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy