Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, 12 mm Shaft
- RS Stock No.:
- 761-420
- Mfr. Part No.:
- 0566103
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$1,244.38
(exc. GST)
$1,368.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,244.38 |
*price indicative
- RS Stock No.:
- 761-420
- Mfr. Part No.:
- 0566103
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Diameter | 12mm | |
| Interface Type | CAN | |
| IP Rating | IP64 | |
| Terminal Type | M23 Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 58mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 71.3mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Diameter 12mm | ||
Interface Type CAN | ||
IP Rating IP64 | ||
Terminal Type M23 Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 58mm | ||
Standards/Approvals RoHS | ||
Overall Height 71.3mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder is a precise device is designed for reliable position sensing in various applications. Its Advanced capabilities ensure consistent performance and adaptability within demanding environments.
Resolution of up to 14 bits for enhanced measurement accuracy
Robust housing options offer protection classes IP64 and IP67
Supports multiple flange styles for versatile installation
Wide operating temperature range from -40 °C to +85 °C enhances reliability
- RS Stock No. 0761399
- Mfr. Part No. 0565478
Each
$1,431.33
- RS Stock No. 0761549
- Mfr. Part No. 0568169
Each
$1,244.38
- RS Stock No. 0761540
- Mfr. Part No. 0567239
Each
$932.68
- RS Stock No. 0761406
- Mfr. Part No. 0565617
Each
$932.68
Related links
- Hengstler AC58 Series Optical Absolute Encoder 30V 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- Cutting Mats
- RS PRO 175mm LCD Inclinometer











