Hengstler RI58-O Series Incremental Rotary Encoder 5V, 2500 ppr ppr, Incremental Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 760-901
- Mfr. Part No.:
- 0523188
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$491.00
(exc. GST)
$540.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.00 |
*price indicative
- RS Stock No.:
- 760-901
- Mfr. Part No.:
- 0523188
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | RI58-O | |
| Pulses Per Revolution | 2500ppr | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP65 | |
| Terminal Type | PVC Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 51.5mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Width | 58mm | |
| Overall Height | 58.5mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Synchro Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series RI58-O | ||
Pulses Per Revolution 2500ppr | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP65 | ||
Terminal Type PVC Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 51.5mm | ||
Standards/Approvals cUL us Listed | ||
Overall Width 58mm | ||
Overall Height 58.5mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is designed to offer high signal accuracy and versatility in industrial applications. It delivers precise position feedback within harsh conditions, ensuring efficiency in various automation systems.
Offers up to 40,000 steps with high signal accuracy
Operating temperature range supports extreme conditions between -40 °C and +100 °C
Protection class ratings up to IP67 ensure reliability in harsh settings
Related links
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
