Hengstler AX70 Series Incremental Incremental Encoder 30V, Binary Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 760-879
- Mfr. Part No.:
- 0539489
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$3,677.90
(exc. GST)
$4,045.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,677.90 |
*price indicative
- RS Stock No.:
- 760-879
- Mfr. Part No.:
- 0539489
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | AX70 | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 88mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series AX70 | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 88mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute encoder is designed for precise position detection in hazardous industrial environments. it features ATEX certification for gas and dust explosion proof applications, ensuring safe and compliant operation.
Provides ATEX certification for gas and dust explosion proof use
Offers protection class up to IP67
Features Compact 70 mm diameter
Ensures robust industrial design
- RS Stock No. 0760764
- Mfr. Part No. 0539649
Each
$3,677.90
- RS Stock No. 0760759
- Mfr. Part No. 0539578
Each
$3,615.55
- RS Stock No. 0760874
- Mfr. Part No. 0539433
Each
$3,615.55
- RS Stock No. 0760762
- Mfr. Part No. 0539625
Each
$3,210.23
Related links
- Hengstler AX70 Series Incremental Incremental Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AX70 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Incremental Absolute Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AX70/71 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AC 61 - CANopen Series Optical Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft











