Hengstler AX71 Series Incremental Absolute Encoder 30V, Binary Signal, Solid Shaft Type, 10 mm Shaft

Subtotal (1 unit)*

$4,239.87

(exc. GST)

$4,663.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,239.87

*price indicative

RS Stock No.:
760-877
Mfr. Part No.:
0539442
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Incremental

Series

AX71

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

Incremental Encoder

Terminal Type

Cable

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

88mm

Overall Width

70mm

Standards/Approvals

IECEx

Overall Height

70mm

Maximum Operating Temperature

60°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
DE
The Hengstler Absolute encoder is designed for precise position detection in hazardous industrial environments. it features ATEX certification for gas and dust explosion proof applications, ensuring safe and compliant operation.

Provides ATEX certification for gas and dust explosion proof use

Offers protection class up to IP67

Features Compact 70 mm diameter

Ensures robust industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy