Hengstler RX71TI Series Incremental Incremental Encoder 30V, 1024 ppr ppr, RS422 Signal, Solid Shaft Type, 10 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$3,302.35

(exc. GST)

$3,632.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,302.35

*price indicative

RS Stock No.:
760-871
Mfr. Part No.:
0539292
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

RX71TI

Pulses Per Revolution

1024ppr

Output Signal Type

RS422

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

Incremental Encoder

Terminal Type

Cable

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

88mm

Overall Height

69mm

Standards/Approvals

IECEx

Overall Width

69mm

Maximum Operating Temperature

60°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
SK
The Hengstler Incremental encoder is engineered for precise motion feedback in hazardous industrial environments. it features ATEX certification for gas and dust explosion proof applications, ensuring safe and compliant operation.

Provides ATEX certification for gas and dust explosion proof use

Offers protection class up to IP67

Supports resolution up to 10000 ppr

Features robust industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy