OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- RS Stock No.:
- 749-342
- Mfr. Part No.:
- RTM-300-D-5K-CH2
- Brand:
- OPKON
This image is representative of the product range
Subtotal (1 unit)*
$370.07
(exc. GST)
$407.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.07 |
*price indicative
- RS Stock No.:
- 749-342
- Mfr. Part No.:
- RTM-300-D-5K-CH2
- Brand:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | RTM | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 465mm | |
| Overall Width | 33mm | |
| Overall Height | 33mm | |
| Maximum Operating Temperature | 80°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series RTM | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type 4-Pin Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 465mm | ||
Overall Width 33mm | ||
Overall Height 33mm | ||
Maximum Operating Temperature 80°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer delivers precise measurement strokes, Ideal for applications requiring high accuracy and reliability in displacement sensing.
IP 65 protection level guarantees durability in challenging environments
Mechanical life rated at 100 million movements for extended reliability
Compact case dimensions of 33 mm x 33 mm for easy integration
- RS Stock No. 0749340
- Mfr. Part No. RTM-150-C-5K-CH2
Each
$276.47
- RS Stock No. 0749338
- Mfr. Part No. RTM-100-B-5K-CH2
Each
$281.47
- RS Stock No. 0749341
- Mfr. Part No. RTM-200-C-5K-CH2
Each
$312.76
- RS Stock No. 0749460
- Mfr. Part No. RTL-200-C-5K-CH1
Each
$315.33
Related links
- OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON ELPC Series Linear Potentiometer 4-Pin Connector 30V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON SLPC Series Linear Potentiometer Cable 28V dc
- OPKON OPH Series Linear Potentiometer Cable 28V dc











