ifm electronic RM9 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- RS Stock No.:
- 723-461
- Mfr. Part No.:
- RM9010
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,432.66
(exc. GST)
$1,575.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,432.66 |
*price indicative
- RS Stock No.:
- 723-461
- Mfr. Part No.:
- RM9010
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | RM9 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP68, IP69K | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 107.9mm | |
| Overall Width | 42mm | |
| Standards/Approvals | UKCA, ECOLAB | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series RM9 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP68, IP69K | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 107.9mm | ||
Overall Width 42mm | ||
Standards/Approvals UKCA, ECOLAB | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with solid shaft is designed for precise position measurement in industrial applications. This encoder utilises Advanced technology to deliver exceptional resolution, supporting up to 4096 steps and 24-bit data in a multilayer framework. It ensures reliable performance across a wide operating voltage range of 9 to 30 V DC, providing flexibility in various setups. With an IP68 and IP69K protection rating, it withstands harsh environments, making it Ideal for demanding applications. The encoders robust stainless steel construction guarantees longevity, catering to various industrial needs while ensuring reliability in performance, even in extreme conditions.
Provides exceptional resolution with 4096 steps and 4096 revolutions
Utilises a CAN communication Interface for enhanced data transmission
Features a solid shaft design for improved mechanical stability
Offers reverse polarity and short-circuit protection to safeguard equipment
Operates within an ambient temperature range of -40 to 85 °C
Housed in a Durable IP68 and IP69K rated enclosure for water and dust resistance
Shock resistance of 200 g and vibration resistance up to 30 g ensures durability
Related links
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 10 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
