ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal

This image is representative of the product range

Subtotal (1 unit)*

$408.77

(exc. GST)

$449.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$408.77

*price indicative

RS Stock No.:
723-409
Mfr. Part No.:
DI5022
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Inductive

Product Type

Evaluation Module

Series

N/A

Output Signal Type

PNP

Stroke

N/A

IP Rating

IP65, IP67

Terminal Type

Cable

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-25°C

Overall Depth

80mm

Standards/Approvals

UKCA

Maximum Operating Temperature

80°C

Mount Type

Flush

COO (Country of Origin):
RO
The IFM electronic Compact Evaluation Unit for speed monitoring is engineered to accurately monitor and assess the speed of both rotating and linear movements. This versatile device distinguishes between under speed conditions and blockage, ensuring functionality in various applications. With its robust PNP electrical design and adjustable sensing range, it is adept at responding to dynamic operational needs. Designed for flexibility, it seamlessly integrates into existing systems, making it Ideal for monitoring tasks in challenging environments. A Compact yet powerful solution, it also offers intelligent feedback mechanisms through Visual status indicators.

Allows for short-circuit proof and overload protection, which enhances safety during operation

Utilises an inductive measuring principle, promoting precision in speed detection in varying materials

Offers a response time with a start-up delay of 0 seconds, allowing for immediate monitoring action

Displays operation status via a single green LED, ensuring quick Visual feedback

Boasts a high ambient temperature tolerance, functioning optimally between -25 to 80 degrees Celsius

Includes lock nuts for secure mounting, reinforcing the device's stability in application

Related links