ifm electronic RM3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Hollow Shaft Type, 12 mm
- RS Stock No.:
- 722-993
- Mfr. Part No.:
- RM3010
- Brand:
- ifm electronic
Subtotal (1 unit)*
$2,412.85
(exc. GST)
$2,654.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,412.85 |
*price indicative
- RS Stock No.:
- 722-993
- Mfr. Part No.:
- RM3010
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | RM3 | |
| Pulses Per Revolution | 8192Pulses | |
| Maximum Revolutions | 3000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | PROFINET | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 98mm | |
| Overall Width | 72mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Coupling | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series RM3 | ||
Pulses Per Revolution 8192Pulses | ||
Maximum Revolutions 3000rpm | ||
Output Signal Type Binary | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type PROFINET | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 98mm | ||
Overall Width 72mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 85°C | ||
Mount Type Coupling | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with hollow shaft serves a critical role in precision motion control across various applications. Engineered for both reliability and versatility, this encoder utilises a high-resolution measurement system, supporting up to 8192 steps and 4096 revolutions, ensuring accurate positional feedback. Its robust design incorporates a hollow shaft, allowing for convenient integration and facilitating operational efficiency in constrained spaces. The device operates seamlessly within a wide temperature range and features a solid communication interface, enabling effective integration into modern automation systems. With its IP67 protection rating, this encoder is well-suited for demanding environments, making it an Ideal choice for industrial applications that require high performance and durability.
Resolution of 8192 steps and 4096 revolutions for precise measurement
Utilises ProfiNet-IO communication for optimal data transfer
Designed with a hollow shaft to facilitate easier installation in tight spaces
Robust construction with IP67 rating, ensuring protection against dust and water
Able to operate within an ambient temperature range of -40 to 85°C
Parameter settings are accessible, allowing customisation of resolution and direction of rotation
Electrical reverse polarity and short-circuit protections enhance safety and reliability
Related links
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
