Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type
- RS Stock No.:
- 651-140
- Mfr. Part No.:
- MLO-POT-600-LWG
- Brand:
- Festo
N
Subtotal (1 unit)*
$2,529.28
(exc. GST)
$2,782.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,529.28 |
*price indicative
- RS Stock No.:
- 651-140
- Mfr. Part No.:
- MLO-POT-600-LWG
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 600mm | |
| Shaft Type | Round | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 600mm | ||
Shaft Type Round | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is an advanced measurement solution designed for precision in various applications. This encoder operates within an extensive temperature range of -30 °C to 100 °C, ensuring reliable performance even in challenging environmental conditions. Featuring a robust analogue output signal, it guarantees accurate displacement resolution of 0.01 mm, making it ideal for sensitive measurements. With its durable materials, including an anodised housing and high-alloy stainless steel connecting rod, the encoder offers excellent resistance to wear and tear. The design, which includes important features like an IP65 protection rating and vibration resistance, ensures longevity and reliability in industrial applications.
Analogue output signal that ensures accurate data transmission
IP65 degree of protection safeguarding the encoder from dust and water ingress
Exceptional vibration resistance tested to DIN/IEC standards enhancing reliability in dynamic environments
Lightweight design at 1500 g for easy installation and integration
Simple 4-pin electrical connection facilitating straightforward assembly
Compliant with the EU EMC Directive for environmental safety
IP65 degree of protection safeguarding the encoder from dust and water ingress
Exceptional vibration resistance tested to DIN/IEC standards enhancing reliability in dynamic environments
Lightweight design at 1500 g for easy installation and integration
Simple 4-pin electrical connection facilitating straightforward assembly
Compliant with the EU EMC Directive for environmental safety
Related links
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Gefran Linear Measuring Linear Transducer Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
