Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type

Subtotal (1 unit)*

$2,151.42

(exc. GST)

$2,366.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,151.42

*price indicative

RS Stock No.:
650-432
Mfr. Part No.:
MLO-POT-360-LWG
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Encoder Technology

Linear Measuring

Product Type

Encoder

Series

MLO-POT

Output Signal Type

Analogue

Stroke

360 mm

Shaft Type

Round

IP Rating

IP65

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS, IEC 60529

Maximum Operating Temperature

100°C

Mount Type

Optional

COO (Country of Origin):
DE
The Festo Displacement Encoder is designed for precision measurement in dynamic environments. This robust device operates efficiently within a temperature range of -30 °C to 100 °C, making it suitable for a variety of demanding industrial applications. With a stroke length of 360 mm, it ensures high-resolution displacement measurements up to 0.01 mm. Its analogue output signal enhances compatibility with existing systems, while the IP65 degree of protection guarantees reliability against dust and moisture. Built with high-quality materials, including anodised housing and high-alloy stainless steel connecting rods, this encoder promises durability and long-lasting performance, making it an essential component for ensuring accurate positioning in automation processes.

Achieves a high-resolution displacement measurement of 0.01 mm

Provides an analogue output signal for seamless system integration

Features a stroke length of 360 mm for versatile application

Ensures reliability with an IP65 degree of protection against dust and moisture

Constructed from premium materials for enhanced durability

Capable of withstanding maximum travel speeds of up to 5 m/s

Offers a maximum operating voltage of DC 42 V to accommodate varied applications

Designed with a vibration resistance to severity level 2 which ensuring stability in harsh environments

Supports optional mounting positions for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy