Vishay RAIK060 Series Mechanical Rotary Encoder, 60 mm Shaft

Subtotal (1 unit)*

$425.77

(exc. GST)

$468.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.77

*price indicative

RS Stock No.:
444-535
Mfr. Part No.:
RAIK060I11318LB716
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Mechanical Rotary Encoder

Series

RAIK060

Shaft Diameter

60mm

Standards/Approvals

EN IEC 61326-1, EN 61000-4-6:2014, EN 61000-4-2:2008, EN 61000-4-3:2020, EN 55011, EN 61000-4-8:2010

Mount Type

Screw

COO (Country of Origin):
FR
The Vishay Rotational Absolute Inductive Kit Encoder is designed for motor drives, robotics, and industrial motion control, offering accurate positioning and high-speed rotation. It is making it Ideal for precise motion applications.

Off Axis rotational absolute inductive encoder

RoHS compliant

Easy assembly with status LED colours

Embedded self calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy