RS PRO Incremental Rotary Encoder 24V dc, 500 ppr ppr, Line Driver Signal, Through Hollow Shaft Type, 8 mm Shaft
- RS Stock No.:
- 359-017
- Brand:
- RS PRO
Subtotal (1 unit)*
$291.47
(exc. GST)
$320.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.47 |
*price indicative
- RS Stock No.:
- 359-017
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500ppr | |
| Maximum Revolutions | 3500rpm | |
| Output Signal Type | Line Driver | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 8mm | |
| Interface Type | 8 Wire | |
| Terminal Type | Wire Cable | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Width | 61mm | |
| Overall Height | 63mm | |
| Standards/Approvals | RoHS, UKCA, REACH, CE | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500ppr | ||
Maximum Revolutions 3500rpm | ||
Output Signal Type Line Driver | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 8mm | ||
Interface Type 8 Wire | ||
Terminal Type Wire Cable | ||
IP Rating IP54 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Width 61mm | ||
Overall Height 63mm | ||
Standards/Approvals RoHS, UKCA, REACH, CE | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Optic Rotary Incremental Encoder, 500 ppr
This encoder is designed as a high-robustness, through-shaft rotary encoder using incremental optical measuring technology. It provides angular speed and displacement feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
50 mm case dimensions for compact installation
Multiple resolution options up to 5000 ppr for versatile use
Push-Pull, TTL, Linedriver, or HLD output for flexible connectivity
Rod diameter options of 6, 8, or 10 mm for compatibility
Supports up to 3500 rpm for high-speed operations
Applications
Industrial automation
Robotics
Conveyor systems
Motor feedback
Additional Information
IP54 rating for protection against dust and splashes
Operates within a temperature range of -20 °C to 80 °C
Supplied with a 2.5m cable for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 8 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 8 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 8 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 8 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 8 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 10 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 8 mm Shaft
- RS PRO Incremental Rotary Encoder 24V dc Line Driver Signal 10 mm Shaft
