Baumer EAM580-BAC.7YPT.14160.A Series Magnetic Encoder, RS422 Signal, Blind Hollow Type, 15 mm Shaft

Subtotal (1 unit)*

$1,544.72

(exc. GST)

$1,699.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,544.72

*price indicative

RS Stock No.:
334-795
Distrelec Article No.:
301-58-191
Mfr. Part No.:
EAM580-BAC.7YPT.14160.A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Encoder

Encoder Technology

Magnetic

Series

EAM580-BAC.7YPT.14160.A

Maximum Revolutions

4096rpm

Output Signal Type

RS422

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer absolute encoders offer precise magnetic sensing for accurate position detection. They provide a maximum resolution of up to 32 bits, with 14-bit single-turn (ST) and 18-bit multi-turn (MT) capability. These encoders achieve high angular accuracy of up to ±0.15°, ensuring reliable performance in demanding applications.

Additional incremental signals

High protection up to IP 67

High resistance to shock and vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy