RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc, Analogue Signal, 10 mm Shaft

Subtotal (1 unit)*

$497.02

(exc. GST)

$546.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.02

*price indicative

RS Stock No.:
100-415
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Position Sensor

Encoder Technology

Linear Measuring

Series

RS PRO

Output Signal Type

Analogue

Stroke

50 mm

Shaft Diameter

10mm

Terminal Type

Cable

IP Rating

IP65

Maximum Supply Voltage

28V dc

Minimum Operating Temperature

-20°C

Standards/Approvals

No

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Linear Measuring Position Sensors- LPC Series


Engineered for excellence, the RS PRO LPC series linear position sensors provide absolute linear position feedback, making them ideal for industrial applications. Whether used in automation systems, robotics, or machinery, these sensors deliver consistent and dependable results, enhancing operational efficiency and control.;Constructed with anodised aluminium cases and stainless-steel rods, these sensors are built to withstand demanding environments. They operate with a permissible applied voltage of up to 28 VDC and boast a mechanical life of 100 million movements, ensuring long-lasting durability. With a repeatability of less than 0.01 mm and a load resistance of 100 kOhm minimum, these sensors offer exceptional precision. Additionally, they feature an IP 65 protection level according to EN 60529 standards, making them resistant to dust and water ingress. The sensors can function effectively in a wide operating temperature range from -20°C to +80°C.

Why Would You Choose RS PRO Linear Measuring Position Sensors?


With their durable construction and high accuracy, RS PRO linear potentiometers are the perfect choice for industries seeking reliable motion control solutions. Their compact design allows easy integration into existing systems, while their robust nature ensures longevity and minimal maintenance.;Furthermore, RS PRO linear potentiometers come with CE, UKCA, ROHS, and REACH approvals, ensuring compliance with international safety and environmental standards. This makes them a reliable choice for industries seeking high-quality motion control solutions.

Features and Benefits


  • Long mechanical life

  • Excellent reproducibility less than 0.01 mm

  • Infinite resolution

  • Case material: Anodised aluminium

  • Rod material: Stainless steel

  • Specifications


  • Measurement stroke 50-800 mm

  • Permissible applied voltage 28 VDC max.

  • Mechanical life 100 million movements

  • Repeatability <0.01 mm

  • Load resistance 100 kOhm min.

  • Protection level IP 65 – EN 60529

  • Operating temperature -20°C to+80°C

  • Approvals


  • CE, UKCA, ROHS, REACH

  • Applications


  • Automation

  • Robotics

  • Industrial Machinery

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy