DiodesZetex N-Channel MOSFET, 270 mA, 60 V Enhancement, 3-Pin E-Line
- RS Stock No.:
- 922-7752
- Mfr. Part No.:
- ZVN3306A
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 bag of 4000 units)*
$2,104.00
(exc. GST)
$2,316.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 September 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 - 8000 | $0.526 | $2,104.00 |
| 12000 - 56000 | $0.508 | $2,032.00 |
| 60000 + | $0.457 | $1,828.00 |
*price indicative
- RS Stock No.:
- 922-7752
- Mfr. Part No.:
- ZVN3306A
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 270mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.41mm | |
| Height | 4.01mm | |
| Standards/Approvals | No | |
| Length | 4.77mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 270mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 2.41mm | ||
Height 4.01mm | ||
Standards/Approvals No | ||
Length 4.77mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN3306A
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line VN10LP
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4206ASTZ
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN2106A
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4206A
