DiodesZetex Isolated 2 Type N, Type P-Channel MOSFET, 10.5 A, 30 V Enhancement, 8-Pin SOIC DMC3016LSD-13

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$17.20

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 620$0.86$17.20-
640 - 1240$0.844$16.881%
1260 +$0.829$16.583%

*price indicative

Packaging Options:
RS Stock No.:
921-1010
Mfr. Part No.:
DMC3016LSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.6W

Typical Gate Charge Qg @ Vgs

11.3nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Standards/Approvals

RoHS, UL 94V-0, AEC-Q101, MIL-STD-202, J-STD-020

Width

3.95mm

Height

1.5mm

Length

4.95mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N/P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy