STMicroelectronics STripFET II N-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$113.20

(exc. GST)

$124.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 06 January 2027
  • Plus 450 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.264$113.20
100 - 150$2.229$111.45
200 +$2.174$108.70

*price indicative

RS Stock No.:
920-8789
Mfr. Part No.:
STP55NF06
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

STripFET II

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

18mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

44.5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

110W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.6mm

Length

10.4mm

Height

9.15mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy