STMicroelectronics FDmesh N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$336.65

(exc. GST)

$370.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$6.733$336.65-
250 +$6.06$303.009%

*price indicative

RS Stock No.:
920-8736
Mfr. Part No.:
STP20NM60FD
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

FDmesh

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

290mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

37nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

192W

Minimum Operating Temperature

-65°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Length

10.4mm

Height

9.15mm

Standards/Approvals

No

Width

4.6mm

Automotive Standard

No

N-Channel FDmesh™ Power MOSFET, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy