STMicroelectronics MDmesh N-Channel MOSFET, 2.5 A, 1.5 kV Enhancement, 3-Pin TO-247

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 10%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$146.76

(exc. GST)

$161.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$4.892$146.76-
150 +$4.402$132.0610%

*price indicative

RS Stock No.:
920-6636
Mfr. Part No.:
STW3N150
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

1.5kV

Package Type

TO-247

Series

MDmesh

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

9Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

29.3nC

Maximum Power Dissipation Pd

140W

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

5.15mm

Height

20.15mm

Length

15.75mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MDmesh™, 800V/1500V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy