IXYS X2-Class N-Channel MOSFET, 120 A, 650 V Enhancement, 3-Pin PLUS247 IXTX120N65X2
- RS Stock No.:
- 917-1448
- Distrelec Article No.:
- 302-53-434
- Mfr. Part No.:
- IXTX120N65X2
- Brand:
- IXYS
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.61
(exc. GST)
$42.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $38.61 | - |
| 8 - 14 | $37.77 | 2% |
| 15 + | $37.08 | 3% |
*price indicative
- RS Stock No.:
- 917-1448
- Distrelec Article No.:
- 302-53-434
- Mfr. Part No.:
- IXTX120N65X2
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PLUS247 | |
| Series | X2-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 230nC | |
| Maximum Power Dissipation Pd | 1.25kW | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.21mm | |
| Length | 16.13mm | |
| Standards/Approvals | No | |
| Width | 21.34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PLUS247 | ||
Series X2-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 230nC | ||
Maximum Power Dissipation Pd 1.25kW | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Height 5.21mm | ||
Length 16.13mm | ||
Standards/Approvals No | ||
Width 21.34mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS X2-Class Series
MOSFET Transistors, IXYS
Related links
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin PLUS247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-264
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-264 IXTK120N65X2
- IXYS X2-Class Type N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-264P
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
