IXYS X2-Class N-Channel Power MOSFET, 102 A, 650 V Enhancement, 3-Pin TO-264P IXTK102N65X2
- RS Stock No.:
- 917-1423
- Distrelec Article No.:
- 302-53-426
- Mfr. Part No.:
- IXTK102N65X2
- Brand:
- IXYS
This image is representative of the product range
Add 7 more to save $6.02
View bulk pricing optionsSubtotal (1 unit)*
$34.76
(exc. GST)
$38.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 September 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $34.76 | - |
| 7 - 12 | $33.90 | $6.02 |
| 13 + | $33.38 | $17.94 |
*price indicative
- RS Stock No.:
- 917-1423
- Distrelec Article No.:
- 302-53-426
- Mfr. Part No.:
- IXTK102N65X2
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 102A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-264P | |
| Series | X2-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1040W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 152nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.3mm | |
| Width | 26.3mm | |
| Standards/Approvals | International Standard Packages | |
| Length | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 102A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-264P | ||
Series X2-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1040W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 152nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Height 5.3mm | ||
Width 26.3mm | ||
Standards/Approvals International Standard Packages | ||
Length 20.3mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS X2-Class Series
MOSFET Transistors, IXYS
Related links
- IXYS X2-Class Type N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-264P
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-264
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin PLUS247
