IXYS X2-Class N-Channel MOSFET, 48 A, 650 V Enhancement, 3-Pin TO-247 IXTH48N65X2
- RS Stock No.:
- 917-1410
- Distrelec Article No.:
- 302-53-424
- Mfr. Part No.:
- IXTH48N65X2
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$19.03
(exc. GST)
$20.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 - 7 | $19.03 |
| 8 - 14 | $18.77 |
| 15 + | $18.34 |
*price indicative
- RS Stock No.:
- 917-1410
- Distrelec Article No.:
- 302-53-424
- Mfr. Part No.:
- IXTH48N65X2
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 48A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | X2-Class | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Maximum Power Dissipation Pd | 660W | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.21mm | |
| Length | 16.13mm | |
| Width | 21.34mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 48A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series X2-Class | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Maximum Power Dissipation Pd 660W | ||
Maximum Operating Temperature 150°C | ||
Height 5.21mm | ||
Length 16.13mm | ||
Width 21.34mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS X2-Class Series
MOSFET Transistors, IXYS
Related links
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH34N65X2
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH62N65X2
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH80N65X2
- IXYS HiperFET 34 A 3-Pin TO-247
