Infineon CoolMOS C3 N-Channel MOSFET, 32 A, 560 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 911-0743
- Mfr. Part No.:
- SPW32N50C3FKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 60 more to save $5.52
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$226.38
(exc. GST)
$249.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $7.546 | $226.38 | - |
| 60 - 90 | $7.454 | $223.62 | $5.52 |
| 120 + | $7.244 | $217.32 | $36.24 |
*price indicative
- RS Stock No.:
- 911-0743
- Mfr. Part No.:
- SPW32N50C3FKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 560V | |
| Package Type | TO-247 | |
| Series | CoolMOS C3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 284W | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 560V | ||
Package Type TO-247 | ||
Series CoolMOS C3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 284W | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Length 16.13mm | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS C3 Type N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247 SPW32N50C3FKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247 SPW16N50C3FKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
