Infineon OptiMOS 5 N-Channel MOSFET, 40 A, 60 V Enhancement, 8-Pin TDSON BSZ042N06NSATMA1
- RS Stock No.:
- 906-4390
- Mfr. Part No.:
- BSZ042N06NSATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $1.617 | $16.17 |
| 1250 - 2490 | $1.578 | $15.78 |
| 2500 + | $1.552 | $15.52 |
*price indicative
- RS Stock No.:
- 906-4390
- Mfr. Part No.:
- BSZ042N06NSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 69W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 69W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon OptiMOS 5 Series MOSFET, 60V Drain Source Voltage, 40A Continuous Drain Current - BSZ042N06NSATMA1
Features and Benefits:
• 40A continuous current capability supports high-load circuits
• 6.3 mΩ low Rds(on) reduces conduction losses
• 27 nC typical gate charge allows faster gate transitions
• 69W power dissipation permits sustained power handling
Applications
• Ideal for motor driver half-bridge assemblies
• Used with DC-DC power modules in server supplies
• Can be used for battery management and charging circuits
What gate-drive considerations should I account for?
How does the package affect thermal performance?
What temperature range can it tolerate during operation?
How is switching behaviour impacted by device characteristics?
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC90N04S53R6ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC100N04S5L1R1ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON BSC014N04LSTATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSATMA1
