STMicroelectronics STripFET Type P-Channel MOSFET, 42 A, 60 V Enhancement, 8-Pin PowerFLAT STL42P6LLF6
- RS Stock No.:
- 876-5685
- Mfr. Part No.:
- STL42P6LLF6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.15
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.215 | $22.15 |
*price indicative
- RS Stock No.:
- 876-5685
- Mfr. Part No.:
- STL42P6LLF6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerFLAT | |
| Series | STripFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 34mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 100W | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.4mm | |
| Standards/Approvals | No | |
| Length | 6.35mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerFLAT | ||
Series STripFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 34mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 100W | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 175°C | ||
Width 5.4mm | ||
Standards/Approvals No | ||
Length 6.35mm | ||
Height 950μm | ||
Automotive Standard No | ||
P-Channel STripFET™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL60P4LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC STS10P4LLF6
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD10P6F6
