onsemi PowerTrench N-Channel MOSFET, 2.3 A, 150 V Enhancement, 6-Pin SOT-23 FDC86244
- RS Stock No.:
- 864-8026
- Mfr. Part No.:
- FDC86244
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,960 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.088 | $10.88 |
| 750 - 1490 | $1.084 | $10.84 |
| 1500 + | $1.048 | $10.48 |
*price indicative
- RS Stock No.:
- 864-8026
- Mfr. Part No.:
- FDC86244
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SOT-23 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 273mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 4.2nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SOT-23 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 273mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 4.2nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC855N
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23 FDC5612
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 6-Pin SOT-23 FDC3512
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
