- RS Stock No.:
- 862-9337
- Mfr. Part No.:
- HUFA76429D3ST-F085
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 862-9337
- Mfr. Part No.:
- HUFA76429D3ST-F085
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
UltraFET® MOSFET, Fairchild Semiconductor
UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.
Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.
Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20 A |
Maximum Drain Source Voltage | 60 V |
Series | UltraFET |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 23 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 110 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -16 V, +16 V |
Transistor Material | Si |
Width | 6.22mm |
Length | 6.73mm |
Typical Gate Charge @ Vgs | 38 nC @ 10 V |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Height | 2.39mm |
Related links
- N-Channel MOSFET, 20 A, 60 V, 3-Pin DPAK onsemi NTD5867NLT4G
- N-Channel MOSFET, 20 A, 60 V, 3-Pin DPAK onsemi NTD20N06LT4G
- N-Channel MOSFET, 32 A, 100 V, 3-Pin DPAK onsemi FDD3682-F085
- N-Channel MOSFET, 50 A, 150 V, 3-Pin DPAK onsemi FDD86250-F085
- N-Channel MOSFET, 20 A, 60 V, 3-Pin DPAK Diodes Inc DMN6040SK3-13
- N-Channel MOSFET, 20 A, 30 V, 3-Pin DPAK onsemi NTD20N03L27T4G
- N-Channel MOSFET, 40 A, 60 V, 3-Pin DPAK onsemi NTD5865NLG
- N-Channel MOSFET, 18 A, 60 V, 3-Pin DPAK onsemi RFD12N06RLESM9A