Infineon N-Channel MOSFET Tetrode, 25 mA, 8 V, 6-Pin SOT-363 BG3130H6327XTSA1
- RS Stock No.:
- 857-8472
- Mfr. Part No.:
- BG3130H6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8472
- Mfr. Part No.:
- BG3130H6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 mA | |
| Maximum Drain Source Voltage | 8 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +6 V | |
| Transistor Material | Si | |
| Length | 2mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Typical Power Gain | 31 dB | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 mA | ||
Maximum Drain Source Voltage 8 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +6 V | ||
Transistor Material Si | ||
Length 2mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 1.25mm | ||
Height 0.8mm | ||
Typical Power Gain 31 dB | ||
Infineon Dual-gate MOSFET Tetrode
Dual-gate Low noise Tetrode MOSFET RF transistors from Infineon
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- onsemi PowerTrench N-Channel MOSFET 25 V, 6-Pin SOT-363 (SC-70) FDG313N
- onsemi Isolated 2 Type N-Channel MOSFET 25 V Enhancement, 6-Pin SOT-363 FDG6303N
- DiodesZetex NPN DDC(xxxx)U 2 Type N-Channel MOSFET 50 V, 6-Pin SOT-363
- Diodes Inc Dual N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC115EU-7-F
- Diodes Inc Dual N-Channel MOSFET 60 V, 6-Pin SOT-363 DMN66D0LDW-7
- onsemi Dual N/P-Channel MOSFET 700 mA 6-Pin SOT-363 FDG6332C
- onsemi PowerTrench Dual N-Channel MOSFET 30 V, 6-Pin SOT-363 FDG8850NZ
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
