Infineon OptiMOS P Type P-Channel Power Transistor, 120 A, 40 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 857-6883
- Mfr. Part No.:
- IPP120P04P4L03AKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-6883
- Mfr. Part No.:
- IPP120P04P4L03AKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | OptiMOS P | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Forward Voltage Vf | -1V | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.65mm | |
| Length | 10mm | |
| Width | 4.4mm | |
| Standards/Approvals | AEC, RoHS | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series OptiMOS P | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Forward Voltage Vf -1V | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Operating Temperature 175°C | ||
Height 15.65mm | ||
Length 10mm | ||
Width 4.4mm | ||
Standards/Approvals AEC, RoHS | ||
Automotive Standard AEC | ||
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS P Type P-Channel Power Transistor 40 V Enhancement, 3-Pin TO-220 IPP120P04P4L03AKSA1
- Infineon OptiMOS P Type P-Channel Power Transistor 40 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS P Type P-Channel Power Transistor 40 V Enhancement, 3-Pin TO-263 IPB120P04P4L03ATMA1
- Infineon OptiMOS P Type P-Channel Power Transistor 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS P Type P-Channel Power Transistor 30 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS P Type P-Channel Power Transistor 30 V Enhancement, 3-Pin TO-252 IPD90P03P4L04ATMA1
- Infineon OptiMOS P Type P-Channel Power Transistor 40 V Enhancement, 3-Pin TO-252 IPD50P04P413ATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
