STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 12 A, 950 V Enhancement, 3-Pin TO-220 STP15N95K5

This image is representative of the product range

Subtotal (1 unit)*

$7.90

(exc. GST)

$8.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.90

*price indicative

Packaging Options:
RS Stock No.:
829-1447
Mfr. Part No.:
STP15N95K5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

950V

Series

MDmesh K5, SuperMESH5

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

170W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

30nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.6mm

Length

10.4mm

Height

15.75mm

Automotive Standard

No

N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy