DiodesZetex DMG N-Channel MOSFET, 7.5 A, 30 V Enhancement, 6-Pin TSOT DMG6402LVT-7
- RS Stock No.:
- 827-0525
- Mfr. Part No.:
- DMG6402LVT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.90
(exc. GST)
$28.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.518 | $25.90 | - |
| 750 - 1450 | $0.506 | $25.30 | $9.00 |
| 1500 + | $0.498 | $24.90 | $30.00 |
*price indicative
- RS Stock No.:
- 827-0525
- Mfr. Part No.:
- DMG6402LVT-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMG | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 11.4nC | |
| Maximum Power Dissipation Pd | 1.75W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMG | ||
Package Type TSOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 11.4nC | ||
Maximum Power Dissipation Pd 1.75W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOT
- DiodesZetex DMG Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG6968U-7
- DiodesZetex DMG Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex DMG Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4466SSS-13
- DiodesZetex DMG Type N-Channel N-Channel Mosfet 650 V Enhancement, 3-Pin ITO-220 DMG9N65CTI
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG3415U-7-57
