Infineon OptiMOS 3 N-Channel MOSFET, 120 A, 75 V Enhancement, 3-Pin TO-263 IPB020NE7N3GATMA1
- RS Stock No.:
- 825-9213
- Mfr. Part No.:
- IPB020NE7N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$46.55
(exc. GST)
$51.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 255 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $9.31 | $46.55 | - |
| 250 + | $9.174 | $45.87 | 1% |
*price indicative
- RS Stock No.:
- 825-9213
- Mfr. Part No.:
- IPB020NE7N3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 155nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Width | 9.45mm | |
| Standards/Approvals | No | |
| Length | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 155nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Width 9.45mm | ||
Standards/Approvals No | ||
Length 10.31mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB027N10N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB029N06N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220 IPP041N12N3GXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP032N06N3GXKSA1
